741X083220JP
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: 741X083220JP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 Resistors | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| 63 mW | ||
| 0.4 mm | ||
| 2 mm | ||
| 74x Series | ||
| 1 mm | ||
| AEC-Q200 | ||
| 22 ohm | ||
| ± 5% | ||
| 0402 [1005 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Convex | ||
| null | ||
| ± 200ppm/°C | ||
| 0.5 mm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85331000 |
| Schedule B: | 85331000 |