PDP SEO Portlet

73L1R20J

SMD Current Sense Resistor, 200 Milliohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 73L1R20J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Low Resistance
  • Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
  • High Precision and Excellent Accuracy for Current Detection
  • Good Electrical Characteristics
  • Surface Mount Package
  • Nickel Barrier Solder-Coated Pads [e3]
  • Reflow capable per JEDEC J-STD-020, 260°C maximum
  • Tape and Reel Packaging
  • RoHS Compliant in Accordance with EU Directive 2005/95/EC
    • Lead-Free Termination Finish
    • Exemption 5 for Pb in glass material and resistor elements

Technical Attributes

Find Similar Parts

Description Value
0.2 ohm
100 mW
5
± 300ppm/°C
0402 [1005 Metric]
-55 °C
null
null
1 mm
0.5 mm
0.35 mm
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85331000
Schedule B: 85331000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00