PDP SEO Portlet

XPEBBL-L1-0000-00201

XLAMP XP-E LIGHT EMITTING DIODE BLUE

Official logo for Cree LED
Manufacturer:Cree LED
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: XPEBBL-L1-0000-00201
Secondary Manufacturer Part#: XPEBBL-L1-0000-00201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XLamp XP-E2 series LED delivers high performance and lower system cost to XLamp XP LED designs. Built on Cree's revolutionary SC³ Technology™ Platform, XP-E2 LEDs deliver higher lumens per watt and lumens per dollar to lower system costs for existing XP-E designs. XP-E2 LEDs leverage the same XP footprint and are optically compatible with the original XP-E LED, providing drop-in-ready performance enhancements to shorten design cycle and improve customer time-to-market. Characterized and binned at 85°C, the XLamp® XP-E2 White LED delivers up to 20% more lumens-per-watt and double the lumens-per-dollar compared to the original XP-E LED. The XP-E2 White LED can enable a broad range of high-lumen applications, from indoor and outdoor to portable and lamp retrofits. The XLamp XP-E2 Colour LEDs deliver up to 88% higher maximum light output compared to alternative high-power colour LEDs, enabling lighting manufacturers to more cost-effectively address a wide spectrum of applications.

  • ANSI-compatible chromaticity bins
  • White binned at 85°C
  • 1A Maximum drive current
  • As low as 5°C/W low thermal resistance
  • 110 to 135° Wide viewing angle
  • Unlimited floor life at =30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: