FTL410QE4C
Optical Transceiver 42Gbps Octal 150m 860nm QSFP+
Manufacturer:Coherent
Product Category:
Communication & Networking, Optical Transceivers, Optical Transceiver Modules
Avnet Manufacturer Part #: FTL410QE4C
Secondary Manufacturer Part#: FTL410QE4C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 42 Gbps | ||
| Snap Fit To Panel Mount | ||
| 8 | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 38QSFP+ | ||
| 121.82 x 18.35 x 13.28 mm | ||
| Commercial | ||
| QSFP+ | ||
| 150 m | ||
| 860 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85176290 |
| Schedule B: | 85176290 |