FTE8510N1LCN
Click image to enlarge
Manufacturer:Coherent
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: FTE8510N1LCN
Secondary Manufacturer Part#: FTE8510N1LCN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Gbps | ||
| Panel Mount | ||
| 3.1000, 3.4700 V | ||
| 0 to 70 °C | ||
| 12SFF | ||
| 0 | ||
| Commercial | ||
| TX/RX | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85176290 |
| Schedule B: | 85176290 |