PDP SEO Portlet

CM315D32768DZYT

Crystal 32.768kHz 7pF 2-Pin Ultraminiature CSMD T/R

Official logo for Citizen FineDevice
Manufacturer:Citizen FineDevice
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: CM315D32768DZYT
Secondary Manufacturer Part#: CM315D32768DZYT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ultraminiature CSMD
3.2 x 1.5 x 0.9 mm
32.768 kHz
Surface Mount
Tuning Fork
70 kOhm
20 ppm
7 pF
2
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000