PDP SEO Portlet

SI-60062-F

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SI-60062-F
Secondary Manufacturer Part#: SI-60062-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SI-60062-F from Stewart Connector is a MagJack single port tab down shielded modular jack with LED for 10/100 Base T power over Ethernet.

  • RJ45 connector type
  • Thermoplastic housing
  • Through hole mount
  • Flammability rating meets UL94 V-0
  • Copper alloy contact with gold plating
  • Nickel or tin shielding
  • Green and yellow coloured LED of 565nm and 590nm wavelength respectively
  • Dielectric with standing voltage of 1500Vrms

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1100  Mult:50  
USD $:
0+
$0.00000