PDP SEO Portlet

S558-5999-U7-F

Telecom Transformer 10/100 Base-T Magnetics Module 1CT:1CT 1500Vrms 1.1Ohm Prim. DCR 1.1Ohm Sec. DCR SMD

Official logo for BEL
Manufacturer:BEL
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: S558-5999-U7-F
Secondary Manufacturer Part#: S558-5999-U7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S558-5999-U7-F is a single port, 1CT:1CT, 350µH pulse transformer.

  • 1.5KV isolation voltage
  • 1.1ohm DC resistance
  • 1dB max insertion loss at 300KHz to 80MHz
  • 40dB min crosstalk 300KHz - 100MHz
  • 16 pin and 0.05in pin pitch
  • SMT mounting type and standard profile
  • 2 wire CM filter
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
1.1 Ohm
1.1 Ohm
350 uH
1500 Vrms
Surface Mount
MSL 2 - 1 year
-40 to 85 to 70 °C
SMD
16
9.53 mm
12.32 x 7.24 x 5.64 mm
5.72 mm
12.7 mm
SMD
10/100 Base-T Magnetics Module
1CT:1CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
0+
$0.00000