S558-5999-P3-F
Telecom Transformer 1000 Base-T LAN 1CT:1CT 1500Vrms SMD
Click image to enlarge
Manufacturer:BEL
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: S558-5999-P3-F
Secondary Manufacturer Part#: S558-5999-P3-F
- RoHS 10 Compliant
- Tariff Charges
S558-5999-P3-F is a discrete LAN magnetic designed for use in high-speed computer and networking applications. The product will continue to focus on devices compatible with the bandwidth required to support the convergence of voice/video/ data networking, high-performance computing, and storage traffic within the enterprise space and data centres.
- Single port
- Compatible with IEEE 802.3 Ethernet standards for 1000BaseT transmission
- Operating temperature range from 0 to 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 0 to 70 °C | ||
| 24 | ||
| 15.24 mm | ||
| 17.53 x 15.24 x 5.72 mm | ||
| 5.72 mm | ||
| 17.53 mm | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |