PDP SEO Portlet

PFE850-12-054NA

AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 850 W, 12 V, 70 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PFE850-12-054NA
Secondary Manufacturer Part#: PFE850-12-054NA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PFE850-12-054xA is an 1100 Watt AC to DC power-factorcorrected (PFC) power supply that converts standard AC mains power into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The PFE850-12-054xA meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).

  • Best-in-class, 80 PLUS certified “Platinum” efficiency
  • Wide input voltage range: 90-264 VAC
  • AC input with power factor correction
  • Always-On 16.5 W programmable standby output (3.3/5 V)
  • Hot-plug capable
  • Parallel operation with active digital current sharing
  • Full digital controls for improved performance
  • High density design: 19.8 W/in3
  • Small form factor: 54.5 x 40.0 x 321.5 mm
  • I2C communication interface for control, programming and monitoring with PSMI and PMBus™ protocol
  • Overtemperature, output overvoltage and overcurrent protection
  • 256 Bytes of EEPROM for user information
  • 2 Status LEDs: AC OK and DC OK with fault signalling

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
0 to 65 °C
70 A
70 A
850 W
12 V
12 V
ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:36  Mult:6  
USD $: