PDP SEO Portlet

PFC250-4530G

AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 4 Outputs, 5 V, 40 A, 3.3 V

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PFC250-4530G
Secondary Manufacturer Part#: PFC250-4530G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PerFormanCe Power PFC250 Series combines Power Factor Correction (PFC) with wide-range outputs to meet the requirements of data communications and industrial controls. The unique dual-converter architecture combines high reliability with exceptional regulation. All models feature remote sense on outputs V1 and V2 to provide independent compensation of output cable losses. Other standard features include independent current sharing on V1 and V2, thermal shutdown, and remote inhibit. Airflow of 300 linear feet per minute (LFM) is required to deliver the full power density of 3.0 watts per cubic inch. The PerFormanCe Power PFC250 meets international safety requirements and is CE Marked to the Low Voltage Directive.

  • Output Voltage is +5 V
  • RoHS lead-solder-exempt compliant
  • Greater than 1 million hours demonstrated MTBF
  • Active Power Factor Correction (PFC) meets EN61000-3-2
  • Dual main outputs provide 3.3V and 5V for mixed-mode applications
  • Single-wire current sense on outputs V1 and V2
  • Remote sense on outputs V1 and V2
  • Overtemperature, overload, and overvoltage protection
  • Available with metric or SAE mountings
  • Isolated V3 and V4 can be used as positive or negative outputs

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
4
0 to 70 °C
40|20|6|3 A
40 A
20 A
6 A
3 A
5, 3.3, 12, 12 V
5 V
3.3 V
12 V
12 V
250W @ 300LFM
Industrial & ITE
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:40  Mult:10  
USD $: