PDP SEO Portlet

DRM2-12-S12-S

Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP, 1:1, 2 W, 1 Output, 12 VDC

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: DRM2-12-S12-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
1:1
13.2 MV
10.8 MV
null
3 kVrms
null
167 mA
null
2 mW
Unregulated
12 MV
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:50  Mult:25  
Need More?
USD $:
$ 0
SubTotal:
$0.00