PDP SEO Portlet

DQD20-24-S5-T

Isolated Chassis Mount DC/DC Converter, ITE, 20 W, 1 Output, Fixed, 5 V, 4 A, Regulated, Module

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: DQD20-24-S5-T
Secondary Manufacturer Part#: DQD20-24-S5-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Module
36 V
9 V
24 V
1.5 kV
1
4 A
20 W
Regulated
5 V
ITE
76 mm
21 mm
31.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $: