PDP SEO Portlet

142-0701-201

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 142-0701-201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 142-0701-201 is a RF/Coaxial Connector, SMA straight jack receptacle with gold plated brass body, gold plated contact, printed circuit board style, solder termination type.

  • 50O Impedance
  • 18GHz Maximum frequency
  • 5000MO Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
null
Straight Jack
Through Hole Mount
null
null
18 GHz
null
18 GHz
null
7.92 mm
9.52 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00