PDP SEO Portlet

134-1099-071

ADAPTER, SMP FEMALE / SMPM FEMALE BULLET

Official logo for BEL
Manufacturer:BEL
Product Category: Connectors, RF/Coaxial, RF/Coax Adapters
Avnet Manufacturer Part #: 134-1099-071
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

134-1099-071 is a SMP female / SMPM female bullet adapter. Cinch Connectivity Solutions offers the Johnson line of SMPM connectors. The sub-miniature, push-on style micro interfaces are distinguished for blind mating and for their size (about 35% smaller than the SMP design) and becoming increasingly popular for the two-fold design benefit of allowing for a higher-density of connection points and maintaining solid Return Loss performance from DC-level frequencies up to 65GHz. The SMPM bullet adapter provides the same coveted blind mate functionality as the larger SMP size connectors, mitigating axial and radial misalignment with negligible change to VSWR and other signal losses. Applications includes test equipment, instrumentation, phased array radar, MIMO, and active antenna applications.

  • 35% smaller than SMP connectors
  • Maximum frequency is 40GHz
  • Bullet adapter provides blind mate capabilities
  • Excellent electrical performance with axial and radial misalignment
  • Straight body style, beryllium copper body, gold body and contact plating
  • 50 ohm impedance
  • VSWR is 0 to 10 GHz: 1.15, 10-30GHz: 1.35
  • Insertion loss is 0.12dB maximum at 10GHz

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00