0ZCJ0075AF2E
Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 16 VDC, 750 mA, 1.5 A, 0.2 s
Click image to enlarge
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCJ0075AF2E
Secondary Manufacturer Part#: 0ZCJ0075AF2E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CE/cURus/TUV/UKCA | ||
| 100 A | ||
| 750 mA | ||
| 750 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 100 A | ||
| 0.2@8A s | ||
| 90 mOhm | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 | ||
| 1206 (3216 Metric) | ||
| 3.5 x 1.8 x 1.25 mm | ||
| 0ZCJ Series | ||
| AEC-Q200 | ||
| Automotive | ||
| 0ZCJ Series | ||
| 1206 | ||
| 200 ms | ||
| 1.5 A | ||
| 1.5 A | ||
| 16 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |