PDP SEO Portlet

0ZCJ0016FF2E

Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ Series, 48 VDC, 160 mA, 450 mA, 0.3 s

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCJ0016FF2E
Secondary Manufacturer Part#: 0ZCJ0016FF2E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Features : 1206 Chip Size, Fast Trip Time, Low DCR Resistance
  • Operating (Hold Current) Range : 50mA - 2A
  • Maximum Voltage : 6 - 60V (per table)
  • Temperature Range : -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
10 A
160 mA
Surface Mount
85 °C
-40 °C
1206 (3216 Metric)
0.75 mm
3.5 mm
0ZCJ Series
AEC-Q200
300 ms
450 mA
48 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000