PDP SEO Portlet

0ZCJ0005FF2E

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 0ZCJ0005FF2E
Secondary Manufacturer Part#: 0ZCJ0005FF2E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
cURus/TUV
10 A
0.05 A
50 mA
Matte Tin
260 °C
10 A
1.5 s
3.6 Ohm
Surface Mount
MSL 2A - 4 weeks
-40 to 85 to 85 °C
85 °C
-40 °C
2
1206 (3216 Metric)
1.8 mm
3.5 x 1.8 x 0.85 mm
0.85 mm
3.5 mm
0ZCJ Series
AEC-Q200
Industrial
0ZCJ
1206
1.5 s
0.15 A
150 mA
60 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000