0ZCF0150FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 33 VDC, 1.5 A, 3 A, 2 s
Click image to enlarge
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCF0150FF2C
Secondary Manufacturer Part#: 0ZCF0150FF2C
- RoHS 10 Compliant
- Tariff Charges
0ZCF0150FF2C is a 0ZCF series AEC-Q compliant 2920 chip size, surface mount PTC resettable fuse with fast trip time and high hold currents.
- 1.50A hold current
- 3A trip current
- 33VDC rated voltage
- 100A maximum current
- 1.5W typical power
- Operating temperature range from -40°C to 85°C
- TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| cURus/TUV | ||
| 100 A | ||
| 1.5 A | ||
| 1.5 A | ||
| Matte Tin Over Copper | ||
| 260 °C | ||
| 100 A | ||
| 2@8A s | ||
| 0.05 Ohm | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 | ||
| 2920 [7351 Metric] | ||
| 7.98 x 5.44 x 0.9 mm | ||
| 0ZCF Series | ||
| AEC-Q200 | ||
| Automotive | ||
| 0ZCF | ||
| 2920 | ||
| 2 s | ||
| 3 A | ||
| 3 A | ||
| 33 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |