0ZCF0075FF2C
Click image to enlarge
Manufacturer:BEL
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: 0ZCF0075FF2C
Secondary Manufacturer Part#: 0ZCF0075FF2C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| cURus/TUV | ||
| 100 A | ||
| 0.75 A | ||
| 750 mA | ||
| Matte Tin Over Copper | ||
| 260 °C | ||
| 100 A | ||
| 0.3@8A s | ||
| 0.18 Ohm | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 | ||
| 2920 [7351 Metric] | ||
| 7.98 x 5.44 x 1.15 mm | ||
| 0ZCF Series | ||
| AEC-Q200 | ||
| Automotive | ||
| 0ZCF | ||
| 2920 | ||
| 300 ms | ||
| 1.5 A | ||
| 1.5 A | ||
| 33 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |