G3VM-61H1(TR)
Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP T/R
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Solid State Relays & Contactors, Solid State Relays
Avnet Manufacturer Part #: G3VM-61H1(TR)
- RoHS 10 Compliant
- Tariff Charges
- MOSFET Relay Designed for Switching Minute and Analog Signals has a 6-pin SOP Package and 60V Load Voltage
- Continuous load current of 400 mA
- Dielectric strength of 1,500 Vrms between I/O
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| AC, DC | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |