PDP SEO Portlet

B3U-1100P

Tactile Switch, B3U Series, Top Actuated, Surface Mount, Round Button, 153 gf, 50mA at 12VDC

Official logo for Aratas (Formerly Omron Components)
Avnet Manufacturer Part #: B3U-1100P
Secondary Manufacturer Part#: B3U-1100P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B3U1100P is an ultra-small surface-mount Tactile Switch with ground terminals, silver-plated contacts and high contact reliability. The tactile switch feature smallest class in the industry for high-density mounting of compact devices. This tactile switch is designed for high-density mounting.

  • Black plunger
  • Top-actuated operation
  • 100mO Maximum contact resistance
  • 100MO Minimum insulation resistance
  • 250VAC at 50/60Hz for one minute Dielectric strength
  • IP40 Protection rating

Technical Attributes

Find Similar Parts

Description Value
Round Button
Silver
Non-Illuminated
Silver
260
50 mA
12 V
200,000 Cycles
Surface Mount
153 g/m
-25 to 70 to 70 °C
3
SPST
3 x 2.5 x 1.6 mm
B3U
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85444921
Schedule B: 85444921
In Stock :  3500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.47887
7000+
$0.47222
10500+
$0.46575
17500+
$0.45946
35000+
$0.44737
87500+
$0.43590
175000+
$0.42500