SFH 3219-Z
Phototransistor, 990 nm, 25 °, 165 mW, 2 Pins, LCC
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: SFH 3219-Z
Secondary Manufacturer Part#: SFH 3219-Z
- RoHS 10 Compliant
- Tariff Charges
- TOPLED with lens
- Especially suitable for applications from 430 nm to 1150 nm
- High linearity
- Suitable for all soldering methods
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| Matte Tin | ||
| 2.6 mm | ||
| Domed | ||
| 260 | ||
| 15 mA | ||
| 50 nA | ||
| 7000 ns | ||
| 7000 ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 990 nm | ||
| 2 | ||
| NPN | ||
| 3.4 x 3 x 3.5 mm | ||
| SMT | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |