PDP SEO Portlet

SFH 2430-Z

Silicon Pin Photodiode, 60°, 100 pA, 570 nm, -40 to 100°C, SMD-2

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 2430-Z
Secondary Manufacturer Part#: SFH 2430-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Photodiode with V? Characteristic

  • Spectral sensitivity adapted to Human Eye Sensitivity (V?)
  • Low temperature coefficient of spectral sensitivity
  • high linearity
  • DIL plastic package with high packing density

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.1 nA
200000 ns
250 to 55000 ns
200000 ns
250 to 55000 ns
Surface Mount
MSL 4 - 72 hours
-40 to 100 °C
2DIL SMT
0.17 A/W
Si
2
4.5 x 4 x 1.2 mm
DIL SMT
Chip
570 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541406050
Schedule B: 8541406050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
0+
$0.00000