PDP SEO Portlet

SFH 2401

Photodiode Chip 950nm 0.66A/W 2-Pin DIL SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 2401
Secondary Manufacturer Part#: SFH 2401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
Clear Epoxy
260 °C
25 nA
0.04 us
0.04 us
Surface Mount
MSL 4 - 72 hours
2.2, 5.5 V
-40 to 85 °C
2DIL SMD
0.66 A/W
Si
2
4.4 x 3.9 x 1.15 mm
16 V
DIL SMD
Chip
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: