SFH 205 FA
Photodiode PIN Chip 900nm 0.63A/W Sensitivity 2-Pin T-1 3/4 T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 205 FA
Secondary Manufacturer Part#: SFH 205 FA
- RoHS 10 Compliant
- Tariff Charges
- Especially suitable for applications of 950 nm
- Short switching time (typ. 20 ns)
- 5 mm LED plastic package
- Also available on tape and reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 30 nA | ||
| 20 ns | ||
| 15 to 250 ns | ||
| 20 ns | ||
| 15 to 250 ns | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 0.63 A/W | ||
| Si | ||
| 2 | ||
| 5.1 x 4.1 x 6.9 mm | ||
| T-1 3/4 | ||
| Chip | ||
| 900 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |