SFH 7250
LED IrLED 4-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LED Modules
Avnet Manufacturer Part #: SFH 7250
Secondary Manufacturer Part#: SFH 7250
- RoHS 10 Compliant
- Tariff Charges
Infrared-Emitter (850 nm) and Si-Phototransistor
- Available on tape and reel
- SMT package with IR emitter (850 nm) and Si-phototransistor
- Suitable for SMT assembly
- Emitter and detector can be controlled separately
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mW/sr | ||
| Tin-Silver-Copper | ||
| 2.4 x 0.9(Max) mm | ||
| Circular | ||
| 260 | ||
| 70 mA | ||
| 2.4 V | ||
| 140 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| -40 to 100 °C | ||
| 860 nm | ||
| 3.4(Max) x 3(Max) x 2.1(Max) | ||
| 5 V | ||
| IrLED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |