SFH 4716AS A01
IR Emitter 860nm 280mW/sr 1.5A 3.3V 3-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4716AS A01
Secondary Manufacturer Part#: SFH 4716AS A01
- RoHS 10 Compliant
- Tariff Charges
OSLON Black Series (850 nm) - 150°
- Package: clear silicone
- Corrosion Robustness Class: 3B
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C
- Stress Test Qualification for Automotive Grade Discrete Semiconductors.
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- IR lightsource with high efficiency
- Double stack emitter
- Low thermal resistance (Max. 9K/W)
- Centroid wavelength 850nm
- Optimized for high current pulse operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 ns | ||
| Gold | ||
| 260 °C | ||
| 1.5 A | ||
| Surface Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 3.3 V | ||
| 860 nm | ||
| 3 | ||
| 3.75 x 3.75 x 1.51 mm | ||
| 280 mW/sr | ||
| Automotive | ||
| SFH 4716AS | ||
| SMD | ||
| 10 ns | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |