SFH 4056
Infrared Emitter, 860 nm, 44 °, SMD, 35 mW/Sr, 12 ns, 12 ns
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SFH 4056
Secondary Manufacturer Part#: SFH 4056
- RoHS 10 Compliant
- Tariff Charges
High Power Infrared Emitter (850 nm)
- Very small package: (LxWxH) 3.2 mm x 1.6 mm x 1 mm
- High optical total power
- UL version available ( ordering code & test conditions on request)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 70 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 860 nm | ||
| 2 | ||
| 3.3 x 1.7 mm | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |