SFH 309 FA
Phototransistor Standard NPN 900nm 2-Pin T-1
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: SFH 309 FA
Secondary Manufacturer Part#: SFH 309 FA
- RoHS 10 Compliant
- Tariff Charges
Silicon NPN Phototransistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 ° | ||
| 3.1 x 4.1 mm | ||
| Domed | ||
| 260 °C | ||
| 15 mA | ||
| 50 nA | ||
| 35 V | ||
| 7 us | ||
| 7 us | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 900 nm | ||
| 2 | ||
| NPN | ||
| 4 x 4 x 5.2 mm | ||
| Extended Industrial | ||
| SFH | ||
| T-1 | ||
| Standard | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |