Q65113A3714
LED Chip White 1500mA x=0.328/y=0.363 2-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: Q65113A3714
Secondary Manufacturer Part#: Q65113A3714
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| Gold | ||
| 1325 lm | ||
| 1500 mA | ||
| 10.15 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 135 °C | ||
| 2CSMD | ||
| 2 | ||
| 4.6 x 3.75 x 4.6 mm | ||
| 1.2 V | ||
| Automotive | ||
| KW C3L5L2.TK | ||
| CSMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |