PLT3 520FB
Laser Diode EEL-LD 520nm 55mW 3-Pin TO-38 Tray
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Laser Diodes
Avnet Manufacturer Part #: PLT3 520FB
Secondary Manufacturer Part#: PLT3 520FB
- RoHS 10 Compliant
- Tariff Charges
Green Laser Diode in TO38 ICut Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ° | ||
| 22 ° | ||
| 260 °C | ||
| 130 mA | ||
| 55 mW | ||
| 45 mA | ||
| Through Hole | ||
| 5.8 V | ||
| -20 to 60 °C | ||
| 3TO-38 | ||
| 2 V | ||
| 3 | ||
| Single | ||
| 3.8 x 3.2 x 3.15 mm | ||
| 2 V | ||
| TO-38 | ||
| EEL-LD | ||
| 520 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |