PLPT9 450LB_E A01
Laser Diode Laser Diode 447nm 3.7W 2-Pin TO-90
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Laser Diodes
Avnet Manufacturer Part #: PLPT9 450LB_E A01
Secondary Manufacturer Part#: PLPT9 450LB_E A01
- RoHS 10 Compliant
- Tariff Charges
Blue Laser Diode in TO90 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 ° | ||
| 49 ° | ||
| 260 °C | ||
| 2.6 A | ||
| 3.7 W | ||
| 0.45 A | ||
| Through Hole | ||
| 5.5 V | ||
| -40 to 120 °C | ||
| 2TO-90 | ||
| 2 | ||
| Single | ||
| 9 x 4.35 mm | ||
| TO-90 | ||
| Laser Diode | ||
| 447 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |