LZ1-00R702-0000
IR Emitter 940nm 1600mW 1200mA 3.05V 4-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: LZ1-00R702-0000
Secondary Manufacturer Part#: LZ1-00R702-0000
- RoHS 10 Compliant
- Tariff Charges
Industry's most robust high power ceramic package with glass lens for high performance over life.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 1200 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4CSMD | ||
| 3.05 V | ||
| 940 nm | ||
| 4 | ||
| 4.4 x 4.4 x 2.4 mm | ||
| 1600 MW | ||
| LZ1-00R702 | ||
| CSMD | ||
| 90 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |