PDP SEO Portlet

LA G6SP.01-6E8E-23-G3R3-140-R18-XX

LED Single Chip Amber 620nm 200mA 6-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LA G6SP.01-6E8E-23-G3R3-140-R18-XX
Secondary Manufacturer Part#: LA G6SP.01-6E8E-23-G3R3-140-R18-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
620 nm
11.2 cd
Matte Tin
Thinfilm
31.8 lm
260 °C
200 mA
2.5 V
Surface Mount
Top Mount
2
-40 to 125 °C
6SMD
624 nm
6
3.5 x 3.2 x 2.1 mm
12 V
Automotive
LA G6SP.01
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  30000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $: