DR4K3.5_LCC_B&W_CERA
Manufacturer:ams OSRAM
Product Category:
Sensors & Transducers, Image Sensors & Cameras, Image Sensors
Avnet Manufacturer Part #: DR4K3.5_LCC_B&W_CERA
Secondary Manufacturer Part#: DR4K3.5_LCC_B&W_CERA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Monochrome | ||
| 90 | ||
| 80 °C | ||
| 0 °C | ||
| 3.5 x 3.5 | ||
| Dragster Series | ||
| MIL-STD-883 | ||
| LCC | ||
| Surface Mount | ||
| 3.4 | ||
| 3.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |