PDP SEO Portlet

CMV12000-2E5C1PA

Image Sensor Color CMOS 4096x3072Pixels 237-Pin uPGA

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: CMV12000-2E5C1PA
Secondary Manufacturer Part#: CMV12000-2E5C1PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CMV12000-2E5C1PA QA is a high-speed CMOS image sensor with 4096 by 3072 pixels developed for machine vision and other applications. The image array consists of 5.5µm x 5.5µm pipelined global shutter pixels, which allow exposure during read-out. The image sensor has 64 8-, 10 - or 12bit digital LVDS outputs (serial). The image sensor also integrates a programmable gain amplifier and offset regulation. Each channel runs at 600Mbit/s which results in a 132fps frame rate at full resolution and 12bit. When 10bit per pixel is used, the frame rate increases to 300fps. Higher frame rates can be achieved in row-windowing mode or row-subsampling mode. These modes are all programmable using the SPI interface. A programmable on-board sequencer generates all internal exposure and read-out timings. It is used in applications such as machine vision, high-end inspection, video/broadcast, motion capture, and intelligent transportation systems (ITS).

  • Chroma colour
  • A resolution of 4096×3072 at 300 frames per second, designed for high performance applications
  • 8T global shutter pixel with true correlated double sampling (true CDS), capture fast moving objects
  • Standard dynamic range of 60dB high dynamic range (HDR) modes possible
  • LVDS input clock frequency is 600KHz maximum
  • Select high frame rate or improved image quality
  • Receiver input current is 20µA maximum at (VIN (INN=1.2V±50mV,0 = VINP) INN = 2.4V)
  • Output short circuit current is 12mA maximum at (VOUTP = VOUTN)
  • On-chip timing generation, 60dB dynamic range
  • Operating junction temperature range from -30°C to 70°C, 237-µPGA package

Technical Attributes

Find Similar Parts

Description Value
300
RGB
237
70 °C
-30 °C
5.5 x 5.5
CMV12000 Series
uPGA
Through Hole
3.4
3.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
0+
$0.00000