BPY 62-4
Phototransistor Chip Silicon 830nm 3-Pin TO-18
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: BPY 62-4
Secondary Manufacturer Part#: BPY 62-4
- RoHS 10 Compliant
- Tariff Charges
- Spectral range of sensitivity: (typ) 400 - 1100 nm
- Package: Metal Can (TO-18), hermetically sealed
- Special: Base connection
- Suitable up to 125°C
- High photosensitivity
- Available in groups
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| Matte Tin | ||
| Domed | ||
| 260 | ||
| 100 mA | ||
| 50 nA | ||
| Through Hole | ||
| -40 to 125 °C | ||
| 3TO-18 | ||
| 830 nm | ||
| 3 | ||
| NPN | ||
| 5.6 x 5.6 x 6.2 mm | ||
| TO-18 | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |