BPW 34 S-Z
Photodiode PIN Chip 920nm 0.62A/W 2-Pin SMD DIP T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: BPW 34 S-Z
Secondary Manufacturer Part#: BPW 34 S-Z
- RoHS 10 Compliant
- Tariff Charges
Silicon PIN Photodiode
- Suitable for reflow soldering
- Especially suitable for applications from 400 nm to 1100 nm
- Short switching time (typ. 20 ns)
- DIL plastic package with high packing density
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Epoxy | ||
| 260 | ||
| 30 nA | ||
| 0.02 us | ||
| 15 to 250 ns | ||
| 0.02 us | ||
| 15 to 250 ns | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| -40 to 100 °C | ||
| 2DIL SMT | ||
| 0.62 A/W | ||
| Si | ||
| 2 | ||
| 4.5 x 4 x 1.2 mm mm | ||
| 32 V | ||
| DIL SMT | ||
| Chip | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85444921 |
| Schedule B: | 85444921 |