XGXP-1396-10D
Optical Receiver 10.3125Gbps 1Receiver 10km 1310nm 20-Pin SFP+
Manufacturer:Amphenol
Product Category:
Communication & Networking, Optical Transceivers, Optical Receivers
Avnet Manufacturer Part #: XGXP-1396-10D
Secondary Manufacturer Part#: XGXP-1396-10D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10.3125 Gbps | ||
| 0.03 ns | ||
| Snap Fit to Panel Mount | ||
| 1 | ||
| 3.14 to 3.47 V | ||
| 0 to 70 °C | ||
| 20SFP+ | ||
| 20 | ||
| 58.4 x 13.9 x 12.6 mm | ||
| Commercial | ||
| SFP+ | ||
| 10 km | ||
| 0.03 ns | ||
| 1310 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |