RJF2PEM1G
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Manufacturer:Amphenol
Product Category:
Connectors, Connector Adaptors, Other Connectors Adaptors
Avnet Manufacturer Part #: RJF2PEM1G
Secondary Manufacturer Part#: RJF2PEM1G
- RoHS 10 Compliant
- Tariff Charges
RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug which wi
- Sealed against fluids and dust (IP68)
- Shock, vibration and traction resistant
- No cabling operation in field, no tools required
- Reverse bayonet coupling
- RJ45 cordset retention in the plug: 70 N in the axis
- Ma
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| -40 to 85 °C | ||
| 82 x 41.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |