PWG-04PMMB-SC7003
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: PWG-04PMMB-SC7003
Secondary Manufacturer Part#: PWG-04PMMB-SC7003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| 4Signal | ||
| Plug | ||
| Panel Mount | ||
| -20 to 105 °C | ||
| 28.7 mm | ||
| 28.7 x 31 | ||
| 31 mm | ||
| No | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.20 |
| Schedule B: | 8536.69.40.20 |