PDP SEO Portlet

NPP-301A-100AT

Pressure sensor, uncomp.

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: NPP-301A-100AT
Secondary Manufacturer Part#: NPP-301A-100AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPP-301A-100AT is a silicon Pressure Sensor with voltage output. An ultra-small Silicon Fusion Bonded (SFB), ultra-high stability SenStable® piezoresistive chip from NovaSensor is placed in a plastic package that exploits high volume. The NPP-301 series produces a voltage output that is linearly proportional to the input pressure. The user can provide device with signal conditioning circuitry to amplify the output signal. The device is compatible with most non-corrosive gases and dry air.

  • Static accuracy 0.20% FSO maximum
  • Suitable for automated component assembly
  • Four element Wheatstone bridge configuration for circuit design flexibility
  • Solid-state reliability
  • 100kPa Absolute pressure range

Technical Attributes

Find Similar Parts

Description Value
8
1.03
0
125 °C
-40 °C
No Port
Absolute
NPP-301 Series
SOIC
Surface Mount
Analog, Linear
10
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.00000