NPB-102I-0126A
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: NPB-102I-0126A
Secondary Manufacturer Part#: NPB-102I-0126A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3% | ||
| 16 | ||
| 126 psi | ||
| 26 psi | ||
| 125 °C | ||
| -40 °C | ||
| I2C | ||
| No Port | ||
| Absolute | ||
| NPB-102 Series | ||
| AEC-Q100 | ||
| QFN | ||
| Surface Mount | ||
| Digital | ||
| 3.6 V | ||
| 1.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |