PDP SEO Portlet

MUSBR-4193-M0

USB Sealed Connector, Right Angle, Rugged, Stacked, 2Ports, USB Type A, USB 3.0, Receptacle

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, USB, USB Stacked Connectors
Avnet Manufacturer Part #: MUSBR-4193-M0
Secondary Manufacturer Part#: MUSBR-4193-M0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol's MUSBR series USB Connectors is a line of Generation 2 ruggedized USB connectors with die cast housings and IP67 sealing, designed for Harsh Environment applications. Rugged series provide reliable performance in extreme conditions for the most demanding applications, and mate with standard USB plugs.

  • IP67 sealing protects against water and dust
  • Die cast metal housings protect against mechanical damage
  • Compact design saves panel space
  • Operating temperature range from -55°C to +105°C for extreme conditions
  • Internal and external seals made with flexible silicone rubber
  • Non-polarized Type C connector interface
  • Allows mating plug to be inserted in either orientation to ease mating

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Phosphor Bronze
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  20
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$1.59167
120+
$0.85951