MHDAS2F040YDE60
Conn Rectangular Receptacle 40 POS 1.27mm Solder Through Hole ST
Manufacturer:Amphenol
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: MHDAS2F040YDE60
Secondary Manufacturer Part#: MHDAS2F040YDE60
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| 40 | ||
| -65 to 250 °C | ||
| 1.27 mm | ||
| 10.2 mm | ||
| 35.73 x 10.2 x 4.6 mm | ||
| 4.6 mm | ||
| 35.73 mm | ||
| MHDAS | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |