PDP SEO Portlet

L77SDE09S

D Sub Connector, DB9, Standard, Receptacle, SD, 9 Contacts, DE, Solder Cup

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: L77SDE09S
Secondary Manufacturer Part#: L77SDE09S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L77SDE09S is a 9-position standard density D-sub Connector, Receptacle, SD series, solder cup termination, gold-plated tinned DE-size shell for receptacle. UL94V-0 glass-filled thermoplastic insulator. The D-sub connector features precision formed contacts and insulator with closed entry contacts cavities. This series gives high standard of quality and reliability to meet all of commercial requirements.

  • Gold-plated phosphor bronze socket contact
  • Nickel-plated brass rear insert, boardlock and screwlock
  • 3A current rating
  • 1000MO at 500VDC insulation resistance
  • 20mO maximum contact resistance
  • Operating temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Bronze
Gold
Receptacle
Tin
Panel Mount
-55 to 105 °C
15.65 mm
30.89 x 15.65 x 12.55 mm
12.55 mm
30.89 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
0+
$0.00000