L17HTNCHSOL2RM81C
D Sub Connector, DB37, Standard, Receptacle, HTN, 37 Contacts, DC, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L17HTNCHSOL2RM81C
Secondary Manufacturer Part#: L17HTNCHSOL2RM81C
- RoHS 10 Compliant
- Tariff Charges
The L17HTNCHSOL2RM81C is a standard D-sub Receptacle with gold-plated brass contacts. The HTN series D-sub connector has tin over nickel-plated steel shell, UL94V-0 glass-filled PA9T thermoplastic insulator and boardlock + front screwlock board mounting. It allows the use of through-hole connectors with reflow soldering process.
- Standard density
- 4-40 Mount
- 6.02mm (0.237") Termination
- 5A Current rating
- 600VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5000MO Insulation resistance
- 10mO Maximum contact resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| -55 to 150 °C | ||
| 2.7700 mm | ||
| 12.55 mm | ||
| 69.34 x 12.55 x 12.12 mm | ||
| 12.12 mm | ||
| 69.34 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |