L17DM537441
Contact SKT Solder Cup ST Cable Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: L17DM537441
Secondary Manufacturer Part#: L17DM537441
- RoHS 10 Compliant
- Tariff Charges
The L17DM53744-1 is a 4W050 00C High Power Jack for use with the Amphenol L17TW series combo D-sub housings. It has nickel-plated copper socket contacts and solders contact terminations.
- 40A Current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper-Nickel | ||
| Gold | ||
| Receptacle | ||
| Electro Gold | ||
| 5 MOhm | ||
| Cable Mount | ||
| 22 x 5.43 x 5.43 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |