L17DAFRA15P
D Sub Connector, DB15, Standard, Plug, 17D, 15 Contacts, DA, IDC / IDT
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L17DAFRA15P
Secondary Manufacturer Part#: L17DAFRA15P
- RoHS 10 Compliant
- Tariff Charges
The L17DAFRA15P is a 15-position standard D-sub Plug with gold-plated brass contacts, tin over nickel-plated steel shell and a glass-filled thermoplastic insulator. This connector is suitable for compact requirement of modern peripheral equipment.
- 250VAC at 60Hz Voltage rating
- 5A Current rating
- 1000VAC at 60Hz for one minute Dielectric withstanding voltage
- 1000MO Insulation resistance
- 20mO Maximum contact resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 2.7400 mm | ||
| 39.24 x 12.55 mm | ||
| 12.55 mm | ||
| 39.24 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |